892-018-524-204

Heilind Number:EDA892-018-524-204
Manufacturer:EDAC
Manufacturer Number:892-018-524-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-524-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-524-204

Detailed Description

Elevate your high-temperature PCB connectivity with our black Card Edge Connector, meticulously designed for optimal performance. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. Featuring two rows of 18 positions each with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic assemblies. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding industrial environments. Trust in our cutting-edge technology for secure and efficient board-to-board connections.