892-018-541-203

Heilind Number:EDA892-018-541-203
Manufacturer:EDAC
Manufacturer Number:892-018-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-018-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-018-541-203

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high temperature environments, this connector boasts a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both performance and safety. With a 3A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Featuring two rows, 18 positions, and a .1-inch pitch with .2-inch row spacing, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this connector for seamless board-to-board connections in even the most demanding conditions.