892-019-541-112

Heilind Number:EDA892-019-541-112
Manufacturer:EDAC
Manufacturer Number:892-019-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-019-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-019-541-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a 1-row layout with 19 positions, suitable for various PCB applications. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robustness and safety. Copper Alloy contacts with a pitch of .1 inches guarantee efficient signal transmission, while an amperage rating of 3A supports power delivery. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility and durability. Ideal for demanding industrial settings, it is a crucial component for seamless board-to-board connections. Explore our range of connectors for more options tailored to your needs.