892-020-521-202

Heilind Number:EDA892-020-521-202
Manufacturer:EDAC
Manufacturer Number:892-020-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-521-202

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for durability and efficiency, this connector boasts a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees secure power transmission. Featuring 20 positions spread across 2 rows with a .1-inch pitch and .2-inch row spacing, it offers versatile PCB connectivity options. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures consistent functionality even in extreme conditions. Ideal for a wide range of applications, this connector is a crucial component for seamless board-to-board PCB connectivity. Elevate your connectivity solutions with this high-performance connector.