892-020-524-207

Heilind Number:EDA892-020-524-207
Manufacturer:EDAC
Manufacturer Number:892-020-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimum performance in demanding environments. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission at an amperage of 3A. With two rows and a pitch of .1 inches, it offers seamless integration for your electronic systems. The straight mount orientation and 20 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Elevate your connectivity solutions with this essential component for high-performance devices.