892-020-542-203

Heilind Number:EDA892-020-542-203
Manufacturer:EDAC
Manufacturer Number:892-020-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-542-203

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for durability and reliability, this black connector is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. With a double-row configuration and 20 positions, it provides ample connectivity options. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where resilience is key. Upgrade your setup with this essential component for seamless board-to-board connections.