892-020-558-108

Heilind Number:EDA892-020-558-108
Manufacturer:EDAC
Manufacturer Number:892-020-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-020-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-020-558-108

Detailed Description

Discover the perfect solution for high temperature applications with our High Temp Card Edge Connector. Designed for efficiency and reliability, this connector features a single row configuration with 20 positions, ideal for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures optimal performance even in extreme conditions. With a pitch of .1 inches and right-angle mount orientation, it offers easy integration and space-saving benefits. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent connectivity in demanding environments. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly project.