892-021-524-107

Heilind Number:EDA892-021-524-107
Manufacturer:EDAC
Manufacturer Number:892-021-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-524-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for seamless integration into your electronic systems. This black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and 21 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise mounting on your circuit boards. Whether for industrial or commercial applications, this connector's 3A amperage and straight mount orientation make it a versatile solution for your connectivity needs. Trust in the quality and durability of our Card Edge Connector for seamless board-to-board integration.