892-021-541-101

Heilind Number:EDA892-021-541-101
Manufacturer:EDAC
Manufacturer Number:892-021-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously crafted for durability and reliability. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration with 21 positions, making it perfect for a wide range of applications. With a low amperage of 3A and high-quality copper alloy contacts, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing robust performance even in extreme temperatures ranging from -40 to 105°C. Its precise pitch of .1 inches and row spacing of .2 inches facilitate seamless board-to-board connections. Whether for industrial or electronic projects, this connector, with a straight mount orientation, is the ideal choice for achieving seamless and secure connections. Elevate your PCB design with this essential component.