892-021-558-104

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior safety and reliability in any application. With a single row configuration and a convenient right-angle mount orientation, it offers seamless integration onto your circuit board. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3 A. Featuring 21 positions and a .1-inch pitch, it enables precise and secure connections. Whether in industrial machinery or telecommunications equipment, this connector operates flawlessly in a wide temperature range from -40 to 105 °C, making it a versatile and essential component for high-performance electronics. Explore our full range of PCB connectors for more innovative solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-021-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-021-558-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: