892-022-521-102

Heilind Number:EDA892-022-521-102
Manufacturer:EDAC
Manufacturer Number:892-022-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-022-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-022-521-102

Detailed Description

Discover the perfect solution for high-temperature applications with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 22 positions, ideal for seamless board-to-board PCB connections. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Explore our range of PCB connectors for seamless connectivity solutions.