892-024-523-212

Heilind Number:EDA892-024-523-212
Manufacturer:EDAC
Manufacturer Number:892-024-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-523-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance, this connector ensures reliable power delivery with an amperage rating of 3A. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee long-lasting quality, even in demanding environments. Featuring two rows and 24 positions, it offers ample connectivity for your PCB applications. With a .1-inch pitch and .2-inch row spacing, precise assembly is a breeze. Whether in straight mount orientation or within a temperature range of -40 to 105°C, this connector excels in versatility. Elevate your connectivity solutions with this essential component, perfect for various industries.