892-024-542-102

High Temp Card Edge Connector

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Engineered for reliability, this connector features a single row with 24 positions, ensuring seamless board-to-board connectivity. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability in demanding environments. Copper Alloy contacts, rated for 3A, provide efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for rugged industrial applications. Trust in its straight mount orientation for secure installation. Elevate your PCB assembly with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-542-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: