892-026-542-104

Heilind Number:EDA892-026-542-104
Manufacturer:EDAC
Manufacturer Number:892-026-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-542-104

Detailed Description

Elevate your high-temperature connectivity with our black Card Edge Connector. Designed for optimal performance, this connector features a single row with 26 positions, ideal for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. Operating smoothly in a temperature range of -40 to 105°C, it's perfect for demanding industrial environments. Trust in this connector for efficient and secure electronic connections.