892-026-542-204

High Temp Card Edge Connector

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector ensures secure connections with a current rating of 3 A. Its durable housing crafted from UL 94V-0 Polyphenylene Sulfide guarantees reliable operation in extreme temperatures ranging from -40 to 105 °C. Featuring two rows of 26 positions, with a pitch of .1 in and row spacing of .2 in, it offers seamless integration for your board-to-board applications. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. Its straight mount orientation allows for easy installation, making it ideal for various industrial and electronic projects. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-542-204

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: