892-026-555-203

Heilind Number:EDA892-026-555-203
Manufacturer:EDAC
Manufacturer Number:892-026-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-555-203

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also built for durability and performance. With an amperage rating of 3A and housing material composed of UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission in even the most demanding conditions. This two-row connector, with a pitch of .1 in and row spacing of .2 in, offers seamless integration for your PCB connections. Crafted with Copper Alloy contacts and capable of accommodating 26 positions, it guarantees efficient signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this essential component for seamless and dependable board-to-board connections in your projects.