892-026-560-202

Heilind Number:EDA892-026-560-202
Manufacturer:EDAC
Manufacturer Number:892-026-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-560-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and high performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power delivery at an amperage of 3A. With two rows and a pitch of .1 inches, it offers a seamless connection for up to 26 positions. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality in any environment. Perfect for board-to-board applications, it provides a straight mount orientation and a row spacing of .2 inches, making it a versatile and essential component for your electronic projects. Trust in its quality and efficiency for seamless connectivity solutions.