892-026-560-203

Heilind Number:EDA892-026-560-203
Manufacturer:EDAC
Manufacturer Number:892-026-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-026-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-026-560-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for durability, it features a housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliable performance in challenging environments. With two rows and 26 positions, this connector offers optimal connectivity for your projects. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.