892-027-521-101

Heilind Number:EDA892-027-521-101
Manufacturer:EDAC
Manufacturer Number:892-027-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-027-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-027-521-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, it offers 27 positions for seamless connectivity. Crafted with precision, the contact material is copper alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing make it suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in our connector for efficient and secure board-to-board connections.