892-028-523-202

Heilind Number:EDA892-028-523-202
Manufacturer:EDAC
Manufacturer Number:892-028-523-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-523-202

Detailed Description

Enhance your PCB connectivity with this durable High Temp Card Edge Connector in sleek black. Designed for high performance, it features a 3A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows of 28 positions each, it offers ample room for seamless board-to-board connections. The contact material is Copper Alloy, guaranteeing optimal conductivity. Boasting a pitch of .1 inch and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Upgrade your setup and experience efficient and secure connectivity with this essential component.