892-028-524-202

Heilind Number:EDA892-028-524-202
Manufacturer:EDAC
Manufacturer Number:892-028-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-028-524-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-028-524-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 28 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .1 in and row spacing of .2 in facilitate easy installation. Operating seamlessly between -40 and 105 °C, it's ideal for a wide range of applications. Trust in this connector for efficient board-to-board PCB connections in even the most demanding settings.