892-029-524-112

Heilind Number:EDA892-029-524-112
Manufacturer:EDAC
Manufacturer Number:892-029-524-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-524-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-524-112

Detailed Description

Enhance your high-temperature PCB connections with this sleek Black Card Edge Connector. Designed for optimal performance, it features a single row layout with 29 positions, each crafted from durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures robust protection and compliance with safety standards. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your board. Operating flawlessly in extreme environments, it boasts an impressive temperature range of -40 to 105 °C. Perfect for seamless integration in your electronics projects, this connector guarantees efficient power delivery with an amperage of 3A. Stay connected with confidence.