892-029-540-112

Heilind Number:EDA892-029-540-112
Manufacturer:EDAC
Manufacturer Number:892-029-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-540-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both reliability and functionality. Featuring a single row layout and a total of 29 positions, it offers ample space for seamless board-to-board connections. Crafted with copper alloy contacts and boasting a pitch of .1 inches and row spacing of .2 inches, it guarantees precision and efficiency in data transmission. Engineered for versatility, its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for high-temp applications in various industries. Elevate your connectivity game with this essential component for your electronic projects.