892-029-558-112

Heilind Number:EDA892-029-558-112
Manufacturer:EDAC
Manufacturer Number:892-029-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-029-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-029-558-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black, designed for optimal performance in demanding environments. With an amperage of 3 A and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power transmission while meeting rigorous safety standards. Featuring a single row with 29 positions and a .1 inch pitch, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees high conductivity, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a wide range of applications in the electronics industry. Trust in its durability and performance to elevate your connectivity needs.