892-033-559-102

Heilind Number:EDA892-033-559-102
Manufacturer:EDAC
Manufacturer Number:892-033-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-033-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-033-559-102

Detailed Description

Upgrade your high-temperature electronics with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable connectivity. With a single row configuration and a total of 33 positions, it offers seamless integration on your PCB. The right-angle mount orientation allows for easy installation, while its .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Efficiently transfer data and power with a maximum amperage of 3A, meeting your connectivity needs with unmatched quality and durability. Elevate your devices' performance with this essential component.