892-034-520-108

Heilind Number:EDA892-034-520-108
Manufacturer:EDAC
Manufacturer Number:892-034-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-520-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 34 positions, it offers seamless board-to-board PCB connection with a pitch of .1 inch and row spacing of .2 inches. Crafted from high-quality Copper Alloy, it guarantees reliable conductivity, even in extreme operating temperatures ranging from -40 to 105 degrees Celsius. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic applications. Upgrade your setup with this essential component for seamless and efficient connectivity.