892-034-521-212

Heilind Number:EDA892-034-521-212
Manufacturer:EDAC
Manufacturer Number:892-034-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-521-212

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of 34 positions each, it ensures seamless and secure board-to-board connection. Crafted with precision, the copper alloy contacts guarantee reliable power transmission, with an amperage rating of 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient signal transfer. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse conditions. Ideal for a range of applications, from industrial machinery to telecommunications equipment, this connector is a must-have for any PCB assembly project. Upgrade to the next level of connectivity with our High Temp Card Edge Connector.