892-034-523-104

Heilind Number:EDA892-034-523-104
Manufacturer:EDAC
Manufacturer Number:892-034-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-523-104

Detailed Description

Enhance your electronic connectivity with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Featuring a sleek black color and a single row layout, this connector offers seamless integration on your PCB. With a current rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees high heat resistance and safety. The 34 positions, spaced at a pitch of .1 inches with .2 inches row spacing, provide ample connectivity options. Its Copper Alloy contacts ensure efficient signal transmission. Suitable for straight mount orientation, it offers versatility in installation. Operating within a wide temperature range of -40 to 105°C, it is ideal for various applications in the electronics industry. Trust in our connector for secure and efficient board-to-board connections.