892-034-541-208

Heilind Number:EDA892-034-541-208
Manufacturer:EDAC
Manufacturer Number:892-034-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-541-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows and 34 positions, it offers ample connectivity for your PCB needs. The Copper Alloy contact material guarantees secure and efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, its Straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and essential component for your projects. Upgrade your connectivity with this premium Card Edge Connector.