892-034-542-212

Heilind Number:EDA892-034-542-212
Manufacturer:EDAC
Manufacturer Number:892-034-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With two rows and 34 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Whether you require straight or angled mount orientation, this connector is versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial settings. Elevate your connectivity solutions with this essential component.