892-034-558-108

High Temp Card Edge Connector

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row layout and 34 positions, it offers seamless connectivity for your PCB needs. The Copper Alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our Connector for optimal performance in your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-558-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: