892-034-559-107

Heilind Number:EDA892-034-559-107
Manufacturer:EDAC
Manufacturer Number:892-034-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-034-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-034-559-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in even the most demanding environments, this connector boasts a sleek black finish and is engineered to withstand high temperatures. With a current rating of 3 A, it ensures efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior durability and fire resistance. Featuring a single row design with 34 positions, it provides ample connectivity for your needs. The copper alloy contacts, with a pitch of .1 in, guarantee secure and stable signal transmission. With a right angle mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this high-performance connector and experience seamless connectivity like never before.