892-036-523-104

High Temp Card Edge Connector

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for performance under pressure, this connector boasts a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105°C. Its single row configuration with 36 positions ensures efficient signal transmission, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees longevity. Crafted with precision, the contact material of Copper Alloy and a pitch of .1 inches offer reliable conductivity. With a straight mount orientation and row spacing of .2 inches, installation is a breeze. Ideal for demanding applications, this connector is a must-have for any tech enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-523-104

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: