892-036-559-204

Heilind Number:EDA892-036-559-204
Manufacturer:EDAC
Manufacturer Number:892-036-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-036-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-036-559-204

Detailed Description

Enhance your high-temperature electronic projects with our advanced Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme environments. With a black color and right-angle mount orientation, it seamlessly integrates into your PCB layout. The copper alloy contact material guarantees secure and efficient connectivity, while the 36 positions and 2 rows provide ample options for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications in industries such as automotive, aerospace, and telecommunications. Trust in its quality and precision engineering for your next project.