892-037-523-102

High Temp Card Edge Connector

Upgrade your high-temperature card edge connections with this cutting-edge connector. Designed for seamless integration, it boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row of 37 positions and a pitch of .1 inches, it ensures optimal connectivity for your applications. Crafted from robust copper alloy, the contacts guarantee reliable performance even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring precision and durability. Trust in its straight mount orientation and rest assured that your connections will remain secure and efficient. Elevate your PCB designs with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-523-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: