892-037-542-102

Heilind Number:EDA892-037-542-102
Manufacturer:EDAC
Manufacturer Number:892-037-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-037-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-037-542-102

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector is essential for applications where performance under extreme conditions is critical. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, it not only offers exceptional heat resistance but also meets stringent safety standards. Featuring a single row design with 37 positions and a .1-inch pitch, it ensures precise and secure connections. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Trust in its quality and performance for seamless board-to-board PCB connections.