892-038-521-101

Heilind Number:EDA892-038-521-101
Manufacturer:EDAC
Manufacturer Number:892-038-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-521-101

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for seamless integration in industrial applications, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in harsh environments. With a single row layout and 38 positions, it offers convenient and efficient board-to-board connectivity. The contact material, Copper Alloy, guarantees reliable performance, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for maintaining connectivity in extreme conditions. Trust in its straight mount orientation for secure and stable attachment, making it a must-have in any PCB assembly project. Elevate your connectivity game with this essential component, a true standout in our lineup of high-performance connectors.