892-038-521-202

Heilind Number:EDA892-038-521-202
Manufacturer:EDAC
Manufacturer Number:892-038-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-521-202

Detailed Description

Enhance your high-temperature connectivity solutions with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a pitch of .1 inches and two rows of 38 positions, it offers ample connectivity options for your PCB assembly. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee exceptional versatility. Perfect for a variety of applications, this black connector sets a new standard for durability and efficiency in board-to-board PCB connections. Elevate your electronic designs with this essential component.