892-038-540-101

Heilind Number:EDA892-038-540-101
Manufacturer:EDAC
Manufacturer Number:892-038-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-540-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with 38 contact positions, ensuring seamless data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability in even the most demanding environments. The copper alloy contacts and .1-inch pitch deliver reliable conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Elevate your PCB connections with this essential component.