892-038-542-202

High Temp Card Edge Connector

Experience seamless connectivity with our High Temp Card Edge Connector, a must-have component for your electronic devices. Designed for optimal performance, this connector features a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise mating with your PCB. Boasting 38 positions, it facilitates extensive board-to-board connections with ease. Whether you're working on industrial machinery or consumer electronics, this connector guarantees stable operation in a wide temperature range from -40 to 105 °C. Trust in its quality and efficiency for seamless integration into your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-542-202

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: