892-038-559-207

Heilind Number:EDA892-038-559-207
Manufacturer:EDAC
Manufacturer Number:892-038-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-038-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-038-559-207

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for seamless integration in demanding environments. Boasting a sleek black hue, this connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme conditions. With two rows and a total of 38 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for efficiency, this connector provides a secure right-angle mount orientation, ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile and dependable choice for a wide range of electronic setups. Elevate your connectivity game with this essential component.