892-039-520-104
High Temp Card Edge Connector
Enhance connectivity in high-temperature environments with this black Card Edge Connector. Designed for optimal performance, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and reliability. With a single row of 39 positions and a pitch of .1 inches, it offers seamless integration onto circuit boards. The straight mount orientation and compact .2-inch row spacing further streamline installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a crucial component for various electronic applications, guaranteeing secure and efficient connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 892-039-520-104 |
Color: | Black |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Polyphenylene Sulfide |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 39 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA892-039-520-104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |