892-039-541-108

High Temp Card Edge Connector

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a single row layout and a slim pitch of .1 inches, it offers seamless integration onto your circuit board. The 39 copper alloy contacts provide reliable power transmission, rated for up to 3A of current. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high temperatures are a concern. Trust in its straight mount orientation for easy installation and secure connectivity, making it a valuable component in your electronic projects. Explore our wide selection of PCB connectors for more innovative solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-541-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: