892-039-558-107

Heilind Number:EDA892-039-558-107
Manufacturer:EDAC
Manufacturer Number:892-039-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-039-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-039-558-107

Detailed Description

Enhance your high-temperature connectivity with our Black High Temp Card Edge Connector, designed for reliable performance in demanding environments. With an amperage rating of 3A and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring a single row layout with 39 positions and a pitch of .1 inch, it offers efficient board-to-board PCB connectivity. The Copper Alloy contact material guarantees optimal signal transmission, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for various industrial applications. Elevate your connectivity solutions with this high-performance Card Edge Connector.