892-040-523-108

Heilind Number:EDA892-040-523-108
Manufacturer:EDAC
Manufacturer Number:892-040-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-523-108

Detailed Description

Enhance your electronic connections with our high temp card edge connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in harsh conditions. With an amperage rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row layout with 40 positions and a pitch of .1 in, it's perfect for various PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate into your projects. Upgrade your connectivity solutions with this essential component.