892-040-524-201

Heilind Number:EDA892-040-524-201
Manufacturer:EDAC
Manufacturer Number:892-040-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-524-201

Detailed Description

Enhance your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable conductivity with its copper alloy contacts. With a pitch of .1 inches and two rows for efficient signal transmission, it offers a total of 40 positions for seamless board-to-board connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial applications where durability is key. Upgrade your PCB setups with this essential component for a robust and efficient electronic system.