892-041-542-104

Heilind Number:EDA892-041-542-104
Manufacturer:EDAC
Manufacturer Number:892-041-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-542-104

Detailed Description

Enhance your high-temperature PCB connectivity with this reliable black Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 41 positions, it offers ample connectivity options while its 0.1-inch pitch and 0.2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial applications. Trust in its straight mount orientation for secure PCB-to-board connections, making it a valuable component in your electronics assembly process. Elevate your connectivity solutions with this high-quality Card Edge Connector.