892-044-523-102

High Temp Card Edge Connector

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for reliability, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in high-temperature environments. With a single row layout and 44 positions, it offers seamless and efficient board-to-board connections. Crafted from durable Copper Alloy, the contacts guarantee long-lasting conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this premium component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-523-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: