892-044-523-104

Heilind Number:EDA892-044-523-104
Manufacturer:EDAC
Manufacturer Number:892-044-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-523-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3 A, it ensures reliable power transmission. The copper alloy contact material and one-row configuration with 44 positions offer seamless connectivity. Operating efficiently at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this connector for secure and high-quality board-to-board connections in your electronic devices.