892-044-540-201

Heilind Number:EDA892-044-540-201
Manufacturer:EDAC
Manufacturer Number:892-044-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-044-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-044-540-201

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With a current rating of 3A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 44 positions, it offers ample connectivity options. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.